CHEMI-CONEKXJ251ELL181MLN3SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 180uF 250V 20% (16 X 31.5mm) Radial 7.5mm 0.995A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 180uF | |
| 20% | |
| 250VDC | |
| 0.995 | |
| 1900@1Min|925@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic EKXJ251ELL181MLN3S aluminum capacitor, developed by United Chemi-con, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 180uF. Its leakage current is 1900@1Min|925@5Min μA. The EKXJ251ELL181MLN3S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

