CHEMI-CONEKXJ221ELL151MM20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 220V 20% (18 X 20mm) Radial 7.5mm 0.815A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 220VDC | |
| 0.815 | |
| 1420@1Min|685@5Min | |
| 10000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 20 | |
| 0.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

