CHEMI-CONEKXJ161ELL560MJ20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 56uF 160V 20% (10 X 20mm) Radial 5mm 0.315A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 56uF | |
| 20% | |
| 160VDC | |
| 0.315 | |
| 458.4@1Min|204.2@5Min | |
| 10000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
The pure aluminum anode on the electrolytic EKXJ161ELL560MJ20S electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 458.4@1Min|204.2@5Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EKXJ161ELL560MJ20S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 56uF. This product is 20 mm tall with a diameter of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

