CHEMI-CONEKXJ161ELL390MJ16SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 0.245A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EKXJ161ELL390MJ16S | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 39uF | |
| 20% | |
| 160VDC | |
| 0.245 | |
| 349.6@1Min|149.8@5Min | |
| 10000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

