CHEMI-CONEKMS3B1VSN102MA45SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 315V 20% (35 X 45mm) Snap-In 10mm 2.91A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 315VDC | |
| 2.91 | |
| 1683.75@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 |
Manufactured from United Chemi-con, this electrolytic EKMS3B1VSN102MA45S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 315 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1683.75@5Min μA. The EKMS3B1VSN102MA45S aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 1 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. This product is 45 mm tall with a diameter of 35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

