CHEMI-CONEKMS251VSN681MQ40SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 250V 20% (25.4 X 40mm) Snap-In 10mm 2.02A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 250VDC | |
| 2.02 | |
| 1236.93@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25.4 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 40 |
By using pure aluminum foil in the anode, this electrolytic EKMS251VSN681MQ40S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1236.93@5Min μA. This part has a lead diameter of 1 mm and a pitch of 10 mm. It has a tolerance of 20%. The EKMS251VSN681MQ40S aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 25.4 mm. Its capacitance value is 680uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

