CHEMI-CONEKMS251VSN102MR40SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 2.66A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 250VDC | |
| 2.66 | |
| 1500@5Min | |
| 3000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 105 | |
| 30 | |
| 40 | |
| 1 | |
| ±2.5 |
This electrolytic EKMS251VSN102MR40S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKMS251VSN102MR40S aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 30 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm. Its leakage current is 1500@5Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

