CHEMI-CONEKMM201VSN152MR50TCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.166 Ohm 3.08A 3000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 200VDC | |
| 0.166 | |
| Standard | |
| 3.08 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -25 | |
| 105 | |
| 30 | |
| 50 | |
| 1 |
Manufactured from United Chemi-con, this electrolytic EKMM201VSN152MR50T aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKMM201VSN152MR50T aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 1 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 30 mm. It has a tolerance of 20%. Its capacitance value is 1500uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

