Sanken Electric Co., LtdEKI10300MOSFETs
Trans MOSFET N-CH 100V 34A 3-Pin(3+Tab) TO-220
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| 34 | |
| 100 | |
| 100 | |
| 28.8@10V | |
| 16.9@4.5V|36.5@10V | |
| 36.5 | |
| 2540@25V | |
| 90000 | |
| 9.4 | |
| 4.4 | |
| 21.9 | |
| 4.7 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.2 |
| Package Width | 4.5 |
| Package Length | 9.9 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

