SamtecEJH-107-01-F-D-SMConnector Headers and PCB Receptacles
Conn Ejector Header HDR 14 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 35.41 | |
| 11.87 | |
| 17.01 | |
| Surface Mount |
Use this ejector EJH-107-01-F-D-SM connector from Samtec when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.41 mm long, 17.01 mm tall and 11.87 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. EJH-107-01-F-D-SM is housed in liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

