SamtecEHT-115-01-S-D-SM-LCConnector Headers and PCB Receptacles
Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 43.79 | |
| 8.89 | |
| 12.31 | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
As an added safety precaution, the ejector EHT-115-01-S-D-SM-LC header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. EHT-115-01-S-D-SM-LC is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 43.79 mm long, 12.31 mm tall and 8.89 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

