SamtecEHT-115-01-F-D-SMConnector Headers and PCB Receptacles
Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 43.79 | |
| 8.89 | |
| 12.31 | |
| Surface Mount |
Easily mount this ejector EHT-115-01-F-D-SM header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. EHT-115-01-F-D-SM is housed in black liquid crystal polymer. This product is 43.79 mm long, 12.31 mm tall and 8.89 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

