10-25% Off
SamtecEHT-105-01-S-D-RAConnector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 23.79 | |
| 15.71 | |
| 7.62 | |
| 2.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's ejector EHT-105-01-S-D-RA header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 23.79 mm long, 7.62 mm tall and 15.71 mm deep. EHT-105-01-S-D-RA is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

