OmniOn Power™EHHD010A0B41ZDC to DC Converter and Switching Regulator Module
Module DC-DC 24V/48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24/48 | |
| 75 | |
| 12 | |
| 10 | |
| 120 | |
| 2250VDC(Max) | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 93(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 37 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.9 - 0.25(Min) |
| Package Width | 22.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

