OmniOn Power™EHHD006A0B641ZDC to DC Converter and Switching Regulator Module
Module DC-DC 24V/48VIN 1-OUT 12V 6A 72W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24/48 | |
| 75 | |
| 12 | |
| 6 | |
| 72 | |
| 2250VDC(Max) | |
| DC/DC | |
| 5 | |
| 280(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 92.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 19 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.6 - 0.23(Min) |
| Package Width | 22.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

