EcliptekEHH1300TS-33.000MTH Crystal Oscillators
Oscillator XO 33MHz ±100ppm 30pF LVCMOS 60% 3.3V 4-Pin Metal DIP Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 33 | |
| ±100 | |
| ±5 | |
| 30 | |
| 60 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| 0 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.6(Max) |
| Package Width | 13.2(Max) |
| Package Length | 13.2(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

