10-25% Off
SamtecEHF-125-01-L-DConnector Headers and PCB Receptacles
Conn Ejector Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 46.23 | |
| 6.67 | |
| 11.3 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.72 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this ejector EHF-125-01-L-D header connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. EHF-125-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 46.23 mm long, 11.3 mm tall and 6.67 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

