10-25% Off
SamtecEHF-125-01-L-D-SMConnector Headers and PCB Receptacles
Conn Ejector Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75 | |
| -55 | |
| 125 | |
| Tube | |
| 46.23 | |
| 7.52 | |
| 11.55 | |
| Surface Mount |
Samtec brings you their ejector EHF-125-01-L-D-SM header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. EHF-125-01-L-D-SM is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 46.23 mm long, 11.55 mm tall and 7.52 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

