10-25% Off
SamtecEHF-113-01-L-DConnector Headers and PCB Receptacles
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 30.99 | |
| 6.67 | |
| 11.3 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.72 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector EHF-113-01-L-D header connector from Samtec. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. EHF-113-01-L-D is housed in black liquid crystal polymer. This product is 30.99 mm long, 11.3 mm tall and 6.67 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

