SamtecEHF-113-01-L-D-SM-KConnector Headers and PCB Receptacles
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75 | |
| -55 | |
| 125 | |
| Tube | |
| 30.99 | |
| 7.52 | |
| 11.55 | |
| Surface Mount |
As an added safety precaution, the ejector EHF-113-01-L-D-SM-K header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 30.99 mm long, 11.55 mm tall and 7.52 mm deep. It uses the solder termination method. EHF-113-01-L-D-SM-K is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

