SamtecEHF-113-01-L-D-RAConnector Headers and PCB Receptacles
Conn Ejector Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 30.99 | |
| 13.84 | |
| 6.67 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.29 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's ejector EHF-113-01-L-D-RA header connector. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. EHF-113-01-L-D-RA is housed in black liquid crystal polymer. This product is 30.99 mm long, 6.67 mm tall and 13.84 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

