SamtecEHF-105-01-F-D-SMConnector Headers and PCB Receptacles

Conn Ejector Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube

Safety is an important concern when designing electronic devices. Samtec's ejector EHF-105-01-F-D-SM header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.83 mm long, 11.55 mm tall and 7.52 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. EHF-105-01-F-D-SM is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $3.53
    1. 1+$3.53
    2. 25+$3.19
    3. 50+$2.97

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.