SwitchcraftEHDB9MFConnector D-Subminiature
Conn D-Sub Adapter PIN/SKT 9/9 POS ST Panel Mount 1 Port Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub Adapter | |
| PL/RCP | |
| 9/9 | |
| 1 | |
| 2/2 | |
| Straight | |
| PIN/SKT | |
| Nickel Silver | |
| Tin | |
| E/E | |
| Bag | |
| 33.4 | |
| 18.4 | |
| 26 | |
| Panel Mount | |
| Gold Over Nickel | |
| Brass |
This d-subminiature adapter EHDB9MF DVI connector from Switchcraft will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

