CHEMI-CONEGPA500ELL102MM20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 0.039 Ohm 2.24A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.039 | |
| Low | |
| 2.24 | |
| 1500@1Min | |
| 3000 | |
| Polar | |
| High Ripple Current|Long Life|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -40 | |
| 125 | |
| Bulk | |
| 18 | |
| 20 | |
| 0.8 |
This electrolytic EGPA500ELL102MM20S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 20 mm tall with a diameter of 18 mm. The EGPA500ELL102MM20S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. Its leakage current is 4@1Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

