Top Purchased
Inphi CorporationEGLXT973QCA3V-873178PHY
PHY 2-CH 10Mbps/100Mbps 2.5V/3.3V 100-Pin PQFP Tray
| Compliant | |
| 5A991b. | |
| Obsolete | |
| EGLXT973QCA3V-873178 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII | |
| 3.14|2.38 | |
| 3.3|2.5 | |
| 3.45|2.63 | |
| 150 | |
| Digital|Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

