Quectel Wireless Solutions Co., LtdEG95ECellular Modules
CAT 4/LTE Cellular Module M2M LGA
| Compliant | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Yes | |
| No | |
| Yes | |
| 150000|50000 | |
| CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP | |
| 25 | |
| 2.3 | |
| 29 | |
| M2M | |
| I2C/SPI/UART/USB | |
| 3.3V | |
| 3.8V | |
| 4.3V | |
| -35 | |
| 75 | |
| CAT 4/LTE | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 25 |
| Package Length | 29 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
