| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 312.5 |
| Frequency Stability (ppm) | ±50 |
| Frequency Aging (ppm/Year) | ±10 (1st) |
| Maximum Symmetry (%) | 55 |
| Output Level | LVPECL |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | CSMD |
| Pin Count | 6 |
| Lead Shape | No Lead |