Silicon LabsEFR32ZG23A010F512GM40-CRRF Transceivers
RF Transceiver FSK/GFSK 3.3V 40-Pin QFN EP T/R
| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK | |
| 100Kbps | |
| 500 to 1500 | |
| 915 | |
| 868 to 915 | |
| 1.71V | |
| 3.3V | |
| 3.8V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

