10-25% Off
Silicon LabsEFR32SG23B020F512IM40-CRF Transceivers
RF Transceiver FSK/GFSK 3.3V 40-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK | |
| 2Mbps | |
| 500 to 1500|1500 to 2500 | |
| 2400 | |
| 915 to 2400 | |
| 1.71V | |
| 3.3V | |
| 3.8V | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

