Silicon LabsEFR32MG22C224F512IM40-CBluetooth
Wireless Bluetooth System on Chip Automotive AEC-Q100
| Compliant | |
| 5A992c. | |
| Active | |
| 8525.60.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.x (BLE) | |
| 2 | |
| 2400(Typ) | |
| -106.7 | |
| GPIO/I2C/I2S/UART | |
| 1.71 | |
| 3 | |
| 3.8 | |
| 16u(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

