Silicon LabsEFR32MG1P133F256GM48-C0Combo Wireless Modules
BT+ZigBee Chip 2400MHz to 2483.5MHz 48-Pin QFN EP Tray
| Compliant | |
| 5A992C | |
| NRND | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 1 | |
| 2400 to 2483.5 | |
| 2400 to 2483.5 | |
| 19dBm | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

