Silicon LabsEFR32MG14P732F256IM32-BCombo Wireless Modules
WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz 32-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Chip | |
| 2400 to 2483.5 | |
| 2400 to 2483.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

