Silicon LabsEFR32MG13P733F512GM48-CCombo Wireless Modules
BT+ZigBee Chip 2400MHz 48-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Obsolete-Unconfirmed | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 2400(Typ) | |
| 2400(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

