Silicon LabsEFR32MG13P732F512GM48-CCombo Wireless Modules
BT+ZigBee Chip 2400MHz 48-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 2400(Typ) | |
| 2400(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

