Silicon LabsEFR32MG12P433F1024GM48-CCombo Wireless Modules
Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 0.25 | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

