Silicon LabsEFR32MG12P432F1024GL125-CCombo Wireless Modules
Mighty Gecko SoC BGA125 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO
| Compliant | |
| 5A992C | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 0.25 | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 125 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 125 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

