Silicon LabsEFR32MG12P232F1024GM68-CRCombo Wireless Modules
BT+ZigBee Module 68-Pin QFN EP T/R
| Compliant | |
| 5A992C | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 0.25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
