Silicon LabsEFR32FG28B320F1024IM68-ARF Transceivers
RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 68-Pin QFN EP Tray
FG28 Sub-GHz Wireless + 2.4 GHz BLE SoCs
The EFR32FG28 SoC is an ideal dual-band Sub-GHz + 2.4 GHz Bluetooth LE SoC solution for IoT applications in smart homes, security, lighting, building automation, and metering. This dual-band solution combines a high-performance Sub-GHz radio that provides long range capabilities and a Bluetooth radio for increased design flexibility. The large memory footprint and increased IO count allows for design consolidation and Secure Vault™ gives flexibility to choose the security level that meets your product’s needs.
Key Features and Benefits:
- • Low Power Wireless System-on-Chip
- • High Performance 32-bit 78 MHz ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
- • Up to 1024 kB flash program memory
- • Up to 256 kB RAM data memory
- • Sub-GHz radio operation with TX power up to +20 dBm
- • 2.4 GHz BLE radio operation with TX power up to +10 dBm
- • Matrix Vector Processor for AI/ML acceleration
- • Protocol Support
- • Proprietary
- • CONNECT
- • Amazon Sidewalk
- • WM-BUS
- • Wi-SUN
- • Bluetooth Low Energy
- • Wide Operation Range
- • 1.71 V to 3.8 V single power supply
- • -40 °C to 125 °C
- • Packages
- • QFN68 8 mm x 8 mm x 0.85 mm
- • QFN48 6 mm x 6 mm x 0.85 mm
- • Secure Vault
- • Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA, +ECDH (P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2
- • True Random Number Generator (TRNG)
- • ARM® TrustZone®
- • Secure Boot with Root of Trust and Secure Loader (RTSL)
- • Secure Debug Unlock
- • DPA Countermeasures
- • Secure Key Management with PUF
- • Anti-Tamper
- • Secure Attestation
Applications:
- • Smart Home
- • Lighting
- • Building Automation
- • Metering
- • Security
Related Products:
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/MSK/GMSK/OOK/OQPSK | |
| 2Mbps | |
| 100 to 500|500 to 1500|1500 to 2500 | |
| 2400 | |
| 433 to 2400 | |
| 1.71V | |
| 3.3V | |
| 3.8V | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

