Silicon LabsEFR32FG25B111F1152IM56-BRF Transceivers
RF Transceiver FSK/OQPSK 3.3V/3.6V 56-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/OQPSK | |
| 2.4Mbps | |
| 500 to 1500 | |
| 924 | |
| 490 to 924 | |
| 1.71V|3V | |
| 3.3V|3.6V | |
| 3.8V | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
