Silicon LabsEFR32FG13P231F512GM32-DR
802.15.4 IoT SOC 930MHz 1000Kbps 32-Pin RQFN EP T/R
| Compliant | |
| 5A992C | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| DSSS|OQPSK|ASK|BPSK|DBPSK | |
| 64 | |
| 512 | |
| 1000 | |
| 902 | |
| 930 | |
| -102.7dBm | |
| 802.15.4 | |
| GPIO/I2C/UART | |
| 20dBm | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| Microprocessor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | RQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

