Silicon LabsEFR32FG12P231F1024GM68-CRApplication Processors and SOCs
Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 46GPIO SoC
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| EFR32 | |
| ARM Cortex M4 | |
| 40 | |
| Flash | |
| 32 | |
| 1MB | |
| 128KB | |
| System-On-Chip | |
| Microcontroller | |
| -40 | |
| 85 | |
| I2C/UART/USART | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

