Silicon LabsEFR32BG27C230F768IM32-BBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin QFN EP
BG27 Series 2 Bluetooth SoC
The EFR32BG27 family of wireless SoCs opens up new possibilities by offering an ultra-small WLCSP package (2.3 mm x 2.6 mm) capable of running on button cell batteries. Now device makers can address applications with extremely small form-factor requirements without sacrificing performance and security.
The BG27 Bluetooth SoC features an integrated DCDC boost that allows operation down to 0.8 volts, enabling support for single-cell alkaline and 1.5-volt button cell batteries that are typically used in medical applications for battery-operated patches and continuous glucose monitoring (CGM) devices. Additionally, the wakeup pin on the BG27 allows products in a warehouse or transit to remain off for months, consuming less than 20 nA, ensuring the battery remains fully charged for use. The integrated coulomb counter enables accurate battery level monitoring to avoid unexpected battery depletion for critical applications.
Target applications include connected medical devices, wearables, sensors, switches, smart locks, and both commercial and LED lighting.
Related Articles & Videos
Addressing cybersecurity issues in IoT applications
Solving the 7 security concerns of wireless medical devices
Related Products
XG27-PK6019A
XG27-PK6018A
BG27-RB4110B
BG27-RB4111B
XG27-DK2602A
EFR32BG27C320MZ087GJ39-BR
EFR32BG27C230PZ070IM32-B
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -106.9 | |
| I2C/I2S/PDM/SPI/UART | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| 0.000016(Typ) | |
| 0.2 | |
| -40 | |
| 125 | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

