Silicon LabsEFR32BG27C140F768IM40-BBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 40-Pin QFN EP
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -106.9 | |
| I2C/I2S/PDM/SPI/UART | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| 0.000016(Typ) | |
| 0.2 | |
| -40 | |
| 125 | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

