Silicon LabsEFR32BG24A020F1024IM48-BCombo Wireless Modules
BT+ZigBee Chip 2400MHz to 2483.5MHz 48-Pin QFN EP Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| BT+ZigBee | |
| Chip | |
| 2 | |
| 2400 to 2483.5 | |
| 2400(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Bluetooth v5.3(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

