Silicon LabsEFR32BG24A010F1024IM40-BR | Based Bluetooth Modules (BGM240)Combo Wireless Modules
BT+ZigBee Chip 2400MHz to 2483.5MHz 40-Pin QFN EP T/R Automotive AEC-Q100
BGM240 Bluetooth LE and mesh modules offer ideal RF performance, security, reliability for battery-powered IoT devices.
BGM240 Bluetooth LE Module Overview
Silicon Labs’ BGM240 is a family of certified 2.4 GHz wireless modules optimized for battery-powered IoT devices, specifically for home, medical and industrial applications. Based on the EFR32BG24 SoCs, the modules support Bluetooth Low Energy and Bluetooth mesh, delivering exceptional RF performance, energy efficiency and industry-leading security with PSA Level 3 Secure Vault® technology. The BGM240 modules provide global regulatory certifications and support advanced development and debugging tools that simplify development and speeds time to market.
BGM240 Bluetooth Module Specs
Low Power Wireless System-on-Chip
- 78 MHz ARM Cortex®-M33
- 1536 kB Flash program memory
- 256 kB RAM data memory
- 2.4 GHz radio operation
Radio Performance
- BGM240P
- -106.6 dBm @ 125 kbps GFSK
- -98.5 dBm @ 1 Mbit/s GFSK
- Up to +20 dBm TX output power
- BGM240S
- -105.1 dBm RX sensitivity @ 125 kbps GFSK
- -97.0 dBm RX sensitivity @ 1 Mbit/s GFSK
- Up to +10 dBm TX output power
Low System Energy Consumption
- 1.3 μA EM2 DeepSleep current
- 33.4 μA/MHz in Active Mode (EM0)
- BGM240P
- 4.5 mA RX current (1 Mbps GFSK)
- 4.8 mA TX current @ 0 dBm
- 18.8mA TX current @ 10 dBm
- BGM240S
- 5.1 mA RX current (1 Mbps GFSK)
- 4.6 mA TX current @ 0 dBm
- 23.4 mA TX current @ 10 dBM
Wide Selection of MCU Peripherals
- 16-bit Analog to Digital Converter (ADC)
- 8 Channel DMA Controller
- 16 Channel Peripheral Reflex System (PRS)
- 3 × 16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 2 × 32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1 × Watchdog Timer
- 1 × Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- 2 × Enhanced Universal Asynchronous Receiver/Transmitter (EUART) supporting UART/SPI/DALI/IrDA
- 2 × I2C interface with SMBus support
- Low-frequency RC Oscillator with precision mode to replace 32 kHz sleep crystal (LFRCO)
- Keypad scanner supporting up to 6 x 8 matrix (KEYSCAN)
Supported Modulation Format
- 2 (G)FSK with fully configurable shaping
- Protocol Support
- Bluetooth Low Energy 5.3
- 1 Mbps, 2 Mbps, Long Range
- Bluetooth mesh
Wide Operation Range
- 1.8 V to 3.8 V (BGM240P)
- 1.8 V to 3.8 V (BGM240S)
- -40 °C to 105 °C
Regulatory Certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISED (Canada)
- MIC (Japan)
- KC (South Korea)
Dimensions
- 12.9 mm x 15.0 mm x 2.2 mm (BGM240P)
- 7 mm x 7mm x 1.18 mm (BGM240S)
EFR32BG24 Bluetooth LE SoC and Module Development Kits and Radio Boards
xGM240S +10 dBm SiP Module Radio Board
xGM240P +20 dBm Module Radio Board
xGM240P +10 dBm Module Radio Board
| Compliant | |
| 5A992c. | |
| Active | |
| EFR32BG24A010F1024IM40-BR | |
| Automotive | Yes |
| PPAP | Unknown |
| BT+ZigBee | |
| Chip | |
| 2 | |
| 2400 to 2483.5 | |
| 2400(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Bluetooth v5.3(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

