| EU RoHS | Compliant |
| ECCN (US) | 5A992C |
| Part Status | Active |
| HTS | 8525.60.10.50 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.x (BLE) |
| Maximum Data Rate (Mbps) | 2 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity (dBm) | -106.7 |
| Interface Type | GPIO/I2C/I2S/UART |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Maximum Standby Current (A) | 16u(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 40 |