| Compliant | |
| 5A992c. | |
| Active | |
| 8525.60.10.50 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.x (BLE) | |
| 2 | |
| 2400(Typ) | |
| -106.7 | |
| GPIO/I2C/I2S/UART | |
| 1.71 | |
| 3 | |
| 3.8 | |
| 16u(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

