Reduced Price
Silicon LabsEFR32BG1P233F256GM48-C0RBluetooth
Blue Gecko SoC, 2.4 GHz/sub-GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, QFN-48, BLE, proprietary
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -126.4 | |
| GPIO/I2C/SPI/UART | |
| 1.85 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

