Silicon LabsEFR32BG14P632F256GM32-BRBluetooth
Blue Premium SoC QFN32 2.4 G 10.5 dB BLE multi-protocol 256 kB 32 kB (RAM) 16GPIO
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 1 | |
| 2400 | |
| 2483.5 | |
| -93.8 | |
| I2C/I2S/SPI/UART | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

