Silicon LabsEFR32BG12P232F1024GL125-BBluetooth
Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO
| Compliant | |
| 5A992C | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -120.6 | |
| GPIO/I2C/UART | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 125 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 125 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

